Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC7109CKWCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92C6478
Product RangeSingle 12-Bit Dual Slope ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 250+ | $15.590 |
| 500+ | $15.280 |
| 750+ | $14.970 |
| 1250+ | $14.650 |
| 2500+ | $14.340 |
| 6250+ | $14.030 |
| 12500+ | $13.720 |
Price for:Each
Minimum: 250
Multiple: 250
$3,897.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7109CKWCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92C6478
Product RangeSingle 12-Bit Dual Slope ADCs
Technical Datasheet
ADC ArchitectureDual Slope
Resolution12bit
Sampling Rate-
No. of Channels1Channels
Input Channel TypeDifferential
Supply Voltage TypeDual (+/-)
InterfacesParallel, Serial
Supply Voltage Min-5V
Supply Voltage Max5V
ADC / DAC Case StyleQFP
IC Case / PackageQFP
No. of Pins44Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 12-Bit Dual Slope ADCs
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Dual Slope
Sampling Rate
-
Input Channel Type
Differential
Interfaces
Parallel, Serial
Supply Voltage Max
5V
IC Case / Package
QFP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Resolution
12bit
No. of Channels
1Channels
Supply Voltage Type
Dual (+/-)
Supply Voltage Min
-5V
ADC / DAC Case Style
QFP
No. of Pins
44Pins
Operating Temperature Min
0°C
Product Range
Single 12-Bit Dual Slope ADCs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for TC7109CKW
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
