Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX775F512L-80I/BGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.53R0334
Product RangePIC32 Family PIC32MX Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 184+ | $11.920 |
| 368+ | $11.680 |
| 552+ | $11.440 |
| 920+ | $11.200 |
| 1840+ | $10.970 |
| 4600+ | $10.730 |
| 9200+ | $10.490 |
| 18400+ | $10.250 |
Price for:Each
Minimum: 184
Multiple: 184
$2,193.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX775F512L-80I/BGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.53R0334
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max80MHz
CPU Speed80MHz
Program Memory Size512KB
No. of Pins121Pins
IC Case / PackageBGA
MCU Case StyleBGA
No. of I/O's85I/O's
InterfacesCAN, ENET, I2C, SPI, UART, USB
RAM Memory Size64KB
Embedded Interface TypeCAN, ENET, I2C, SPI, UART, USB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MX
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
80MHz
No. of Pins
121Pins
MCU Case Style
BGA
Interfaces
CAN, ENET, I2C, SPI, UART, USB
Embedded Interface Type
CAN, ENET, I2C, SPI, UART, USB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC32
Data Bus Width
32 bit
Operating Frequency Max
80MHz
Program Memory Size
512KB
IC Case / Package
BGA
No. of I/O's
85I/O's
RAM Memory Size
64KB
ADC Channels
16Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MX
MSL
MSL 1 - Unlimited
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
