Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MM0256GPM036-I/M2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.24AC5219
Product RangePIC32 Family PIC32MM Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 25+ | $2.730 |
| 100+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MM0256GPM036-I/M2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.24AC5219
Product RangePIC32 Family PIC32MM Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MM Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size256KB
No. of Pins36Pins
IC Case / PackageSQFN
MCU Case StyleSQFN
No. of I/O's27I/O's
InterfacesI2C, I2S, LIN, SPI, UART, USB
Embedded Interface TypeI2C, I2S, LIN, SPI, UART, USB
RAM Memory Size32KB
ADC Channels15Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MM
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MM Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
25MHz
No. of Pins
36Pins
MCU Case Style
SQFN
Interfaces
I2C, I2S, LIN, SPI, UART, USB
RAM Memory Size
32KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC32
No. of Bits
32bit
CPU Speed
25MHz
Program Memory Size
256KB
IC Case / Package
SQFN
No. of I/O's
27I/O's
Embedded Interface Type
I2C, I2S, LIN, SPI, UART, USB
ADC Channels
15Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MM
MSL
-
Technical Docs (2)
Alternatives for PIC32MM0256GPM036-I/M2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
