0
0 Items$0.00

32-bit Microcontrollers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
22AC8518

RoHS

Date/Lot Code

Each
1+$3.090
10+$2.940
25+$2.790
50+$2.740
100+$2.680
More Pricing...
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32bit
32 bit
32bit
25MHz
25MHz
256KB
64Pins
TQFP
52I/O's
TQFP
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
32KB
20Channels
10Bit, 12Bit
2V
3.6V
PIC32
-40°C
PIC32MM
85°C
Surface Mount
23AC8770

RoHS

Date/Lot Code

Each
1+$2.310
10+$2.280
25+$2.240
50+$2.200
100+$2.150
More Pricing...
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32bit
32 bit
32bit
25MHz
25MHz
256KB
28Pins
QFN
21I/O's
QFN
I2C, I2S, LIN, SPI, UART, USB
CAN, I2C, LIN, SPI, UART, USB
32KB
12Channels
10Bit, 12Bit
2V
3.6V
PIC32
-40°C
PIC32MM
85°C
Surface Mount
91AH8815

RoHS

Each
1+$5.100
10+$4.890
25+$4.680
50+$4.490
100+$4.300
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
40MHz
40MHz
256KB
64Pins
TQFP
49I/O's
TQFP
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
32KB
28Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
22AC8514

RoHS

Each
1+$2.670
10+$2.550
25+$2.420
50+$2.360
100+$2.290
More Pricing...
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32bit
32 bit
32bit
25MHz
25MHz
256KB
28Pins
SSOP
21I/O's
SSOP
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
32KB
12Channels
10Bit, 12Bit
2V
3.6V
PIC32
-40°C
PIC32MM
85°C
Surface Mount
22AC8517

RoHS

Each
1+$3.760
25+$3.120
100+$2.850
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32bit
32 bit
32bit
25MHz
25MHz
256KB
48Pins
TQFP
38I/O's
TQFP
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
32KB
17Channels
10Bit, 12Bit
2V
3.6V
PIC32
-40°C
PIC32MM
85°C
Surface Mount
22AC8513

RoHS

Each
1+$3.480
25+$2.900
100+$2.640
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32bit
32 bit
32bit
25MHz
25MHz
256KB
28Pins
QFN
21I/O's
QFN
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
32KB
12Channels
10Bit, 12Bit
2V
3.6V
PIC32
-40°C
PIC32MM
85°C
Surface Mount
22AC8515

RoHS

Each
1+$3.270
25+$2.710
100+$2.470
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32bit
32 bit
32bit
25MHz
25MHz
256KB
36Pins
UQFN
27I/O's
UQFN
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
32KB
15Channels
10Bit, 12Bit
2V
3.6V
PIC32
-40°C
PIC32MM
85°C
Surface Mount
24AC5219

RoHS

Each
1+$3.280
25+$2.730
100+$2.490
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32bit
32 bit
32bit
25MHz
25MHz
256KB
36Pins
SQFN
27I/O's
SQFN
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
32KB
15Channels
10Bit, 12Bit
2V
3.6V
PIC32
-40°C
PIC32MM
85°C
Surface Mount
22AC8516

RoHS

Each
1+$2.800
10+$2.710
25+$2.610
50+$2.560
100+$2.510
More Pricing...
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32bit
32 bit
32bit
25MHz
25MHz
256KB
48Pins
UQFN
38I/O's
UQFN
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
32KB
17Channels
10Bit, 12Bit
2V
3.6V
PIC32
-40°C
PIC32MM
85°C
Surface Mount
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON