Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK0512GPG048-I/Y8XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82AH3647
Product RangePIC32 Family PIC32MKGP Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.650 |
Price for:Each
Minimum: 500
Multiple: 500
$2,825.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK0512GPG048-I/Y8XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82AH3647
Product RangePIC32 Family PIC32MKGP Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MKGP Series Microcontrollers
Device CorePIC32
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max120MHz
CPU Speed120MHz
Program Memory Size512KB
No. of Pins48Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's37I/O's
InterfacesI2S, SPI, UART, USB
RAM Memory Size64KB
Embedded Interface TypeI2S, SPI, UART, USB
ADC Channels18Channels
ADC Resolution12Bit
Supply Voltage Min2.3V
MCU FamilyPIC32 GP
MCU SeriesPIC32MK
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MKGP Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
120MHz
No. of Pins
48Pins
MCU Case Style
TQFP
Interfaces
I2S, SPI, UART, USB
Embedded Interface Type
I2S, SPI, UART, USB
ADC Resolution
12Bit
MCU Family
PIC32 GP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC32
Data Bus Width
32 bit
Operating Frequency Max
120MHz
Program Memory Size
512KB
IC Case / Package
TQFP
No. of I/O's
37I/O's
RAM Memory Size
64KB
ADC Channels
18Channels
Supply Voltage Min
2.3V
MCU Series
PIC32MK
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
