Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM1216PL10028-I/SSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18AP4810
Product RangePIC32 Family PIC32CM PL10 Series Microcontrollers
Your Part Number
799 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.620 |
| 100+ | $1.300 |
| 500+ | $1.200 |
| 1000+ | $1.080 |
| 2500+ | $0.874 |
| 5000+ | $0.845 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM1216PL10028-I/SSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18AP4810
Product RangePIC32 Family PIC32CM PL10 Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32CM PL10 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max24MHz
Program Memory Size128KB
No. of Pins28Pins
IC Case / PackageSSOP
No. of I/O's22I/O's
InterfacesI2C, SPI, UART, USART
RAM Memory Size16KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CM PL10
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PIC32 Family PIC32CM PL10 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
SSOP
Interfaces
I2C, SPI, UART, USART
ADC Channels
16Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CM PL10
SVHC
No SVHC (15-Jan-2018)
Device Core
ARM Cortex-M0+
Operating Frequency Max
24MHz
No. of Pins
28Pins
No. of I/O's
22I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
