Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24HJ128GP204-E/MLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.40M1480
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.410 |
Price for:Each
Minimum: 135
Multiple: 45
$865.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24HJ128GP204-E/MLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.40M1480
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Device CorePIC24
Data Bus Width16bit
Data Bus Width16 bit
No. of Bits16bit
CPU Speed80MHz
Operating Frequency Max80MHz
Program Memory Size128KB
No. of Pins44Pins
IC Case / PackageQFN
No. of I/O's35I/O's
MCU Case StyleQFN
InterfacesCAN, I2C, SPI, UART
RAM Memory Size8KB
Embedded Interface TypeCAN, I2C, SPI, UART
ADC Channels13Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
MCU FamilyPIC24
Supply Voltage Max3.6V
MCU SeriesPIC24HJ GP
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24HJGP Series Microcontrollers
Data Bus Width
16bit
No. of Bits
16bit
Operating Frequency Max
80MHz
No. of Pins
44Pins
No. of I/O's
35I/O's
Interfaces
CAN, I2C, SPI, UART
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Resolution
10Bit, 12Bit
MCU Family
PIC24
MCU Series
PIC24HJ GP
Operating Temperature Max
125°C
Qualification
-
Device Core
PIC24
Data Bus Width
16 bit
CPU Speed
80MHz
Program Memory Size
128KB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
8KB
ADC Channels
13Channels
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
