Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ256DA110T-I/BGCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.73R8652
Product RangePIC24 Family PIC24FJDA Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 2200+ | $10.060 |
| 4400+ | $9.860 |
| 6600+ | $9.660 |
| 11000+ | $9.460 |
| 22000+ | $9.260 |
| 55000+ | $9.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 2200
Multiple: 2200
$22,132.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ256DA110T-I/BGCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.73R8652
Product RangePIC24 Family PIC24FJDA Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FJDA Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size256KB
No. of Pins121Pins
IC Case / PackageBGA
No. of I/O's84I/O's
MCU Case StyleBGA
InterfacesI2C, SPI, UART, USB
Embedded Interface TypeI2C, SPI, UART, USB
RAM Memory Size24KB
ADC Channels24Channels
ADC Resolution10Bit
MCU FamilyPIC24
Supply Voltage Min2.2V
Supply Voltage Max3.6V
MCU SeriesPIC24FJ DA
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24FJDA Series Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
Operating Frequency Max
32MHz
No. of Pins
121Pins
No. of I/O's
84I/O's
Interfaces
I2C, SPI, UART, USB
RAM Memory Size
24KB
ADC Resolution
10Bit
Supply Voltage Min
2.2V
MCU Series
PIC24FJ DA
Operating Temperature Max
85°C
Qualification
-
Device Core
PIC24
No. of Bits
16bit
CPU Speed
32MHz
Program Memory Size
256KB
IC Case / Package
BGA
MCU Case Style
BGA
Embedded Interface Type
I2C, SPI, UART, USB
ADC Channels
24Channels
MCU Family
PIC24
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
