16-bit Microcontrollers :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
(3)
RAM Memory Size
=24KB
1
(4)
(2)
(33)
(4)
(135)
(44)
(201)
(2)
Base Number
(2)
Product Range
(7)
(1)
Device Core
(7)
(3)
No. of Bits
(7)
Data Bus Width
(7)
Operating Frequency Max
(8)
(2)
CPU Speed
(7)
Program Memory Size
(4)
(6)
No. of Pins
(3)
(2)
(1)
(4)
Packaging
(7)
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | MCU Family | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.000 10+$8.630 25+$8.250 50+$7.860 100+$7.470 | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 24KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||
86AK6161 RoHS | Each | 1+$6.460 10+$4.950 25+$4.580 50+$4.410 100+$4.230 More Pricing... | - | - | RL78 | - | - | 16 bit | 40MHz | - | 256KB | 64Pins | LQFP | 52I/O's | - | CAN, CSI, I2C, LIN, UART | - | 24KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | RL78/F2x | RL78 | 125°C | Surface Mount | |||||
26AM1742 RoHS | Each | 1+$3.640 10+$2.740 25+$2.510 50+$2.390 100+$2.270 More Pricing... | - | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | - | - | 16 bit | 32MHz | - | 256KB | 48Pins | LFQFP | 44I/O's | - | CSI, I2C, SPI, UART | - | 24KB | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78/G1x | RL78 | 85°C | Surface Mount | |||||
86AK6162 RoHS | Each | 1+$6.670 10+$5.130 25+$4.870 50+$4.610 100+$4.350 More Pricing... | - | - | RL78 | - | - | 16 bit | 40MHz | - | 256KB | 100Pins | LQFP | 86I/O's | - | CAN, CSI, I2C, LIN, UART | - | 24KB | 31Channels | 12Bit | 2.7V | 5.5V | -40°C | RL78/F2x | RL78 | 125°C | Surface Mount | |||||
Each | 1+$8.160 | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 24KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||
Each | 100+$8.250 | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 24KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||
Each | 100+$7.700 | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 24KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+$6.980 | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 24KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+$8.200 | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 121Pins | BGA | 84I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 24KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+$8.760 | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 121Pins | BGA | 84I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 24KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||