
| Quantity | Price |
|---|---|
| 120+ | $5.590 |
| 240+ | $5.480 |
| 360+ | $5.370 |
| 600+ | $5.250 |
| 1200+ | $5.140 |
| 3000+ | $5.030 |
| 6000+ | $4.920 |
| 12000+ | $4.810 |
Product Information
Product Overview
The PIC24FJ128GB106-I/MR is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 16384bytes of data memory size, 52 general-purpose I/O pins and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.
- XLP Technology for Sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- Three comparators
- Charge time measurement unit (CTMU)
- Peripheral pin select (PPS)
- full-speed USB 2.0 Device/Host/OTG
- Local interconnect network (LIN)
- IrDA
- Parallel master port
- Twenty-three 16-bit timers
- Eleven 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Technical Specifications
PIC24 Family PIC24FJGB Series Microcontrollers
16 bit
16bit
32MHz
64Pins
QFN
I2C, SPI, UART
16KB
10Bit
3.6V
85°C
PIC24FJ GB
-
No SVHC (04-Feb-2026)
PIC24
16bit
32MHz
128KB
QFN
51I/O's
I2C, SPI, UART
16Channels
2V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC24FJ128GB106-I/MR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
