16-bit Microcontrollers :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
No. of I/O's
=51I/O's
1
(2)
(38)
(8)
(3)
(6)
(6)
(15)
(2)
Product Range
(13)
Device Core
(13)
Operating Frequency Max
(13)
No. of Pins
(13)
RAM Memory Size
(13)
ADC Channels
(13)
ADC Resolution
(13)
Supply Voltage Min
(13)
Supply Voltage Max
(13)
Packaging
(11)
(1)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$6.410 50+$6.190 100+$6.070 250+$5.940 500+$5.820 More Pricing... | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ256 | 85°C | PIC24 | Surface Mount | ||||||
Each | 1+$6.260 10+$6.250 25+$6.230 50+$6.110 100+$5.980 More Pricing... | PIC24FJ | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each | 1+$8.290 10+$8.280 25+$7.740 50+$7.520 100+$7.290 More Pricing... | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each | 1+$7.200 10+$6.910 25+$6.610 50+$6.410 100+$6.220 More Pricing... | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
MICROCHIP | Each | 1+$7.510 25+$6.880 100+$6.370 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | |||||
Each | 1+$6.010 10+$5.760 25+$5.510 50+$5.310 100+$5.100 More Pricing... | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
10R0670 RoHS | Each | 1+$6.220 25+$5.650 100+$5.630 250+$5.620 | PIC24FJ | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | - | 16 bit | 32MHz | - | 256KB | 64Pins | QFN | 51I/O's | - | I2C, SPI, UART | - | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 1200+$5.480 3600+$5.370 6000+$5.260 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each | 120+$6.970 240+$6.830 360+$6.690 600+$6.550 1200+$6.410 More Pricing... | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 192KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each | 120+$5.590 240+$5.480 360+$5.370 600+$5.250 1200+$5.140 More Pricing... | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each | 160+$5.230 320+$5.130 480+$5.020 800+$4.920 1600+$4.810 More Pricing... | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each | 1+$6.620 25+$6.070 100+$5.510 250+$5.390 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16bit | 16 bit | 32MHz | - | 64KB | 64Pins | QFN | 51I/O's | - | I2C, SPI, UART, USB | - | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
10R0667 RoHS | MICROCHIP | Each | 1+$6.790 10+$6.340 25+$6.110 100+$5.770 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||