
| Quantity | Price |
|---|---|
| 135+ | $5.250 |
| 270+ | $5.150 |
| 405+ | $5.040 |
| 675+ | $4.940 |
| 1350+ | $4.830 |
| 3375+ | $4.790 |
| 6750+ | $4.780 |
| 13500+ | $4.770 |
Product Information
Product Overview
The PIC18LF2420-I/SO is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 768bytes of data memory size, 25 general-purpose I/O pins, two comparators and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18LF24xx Series Microcontrollers
PIC18
16KB
SOIC
25I/O's
EUSART, I2C, SPI
10Channels
PIC18
2V
-40°C
Surface Mount
MSL 1 - Unlimited
40MHz
40MHz
28Pins
SOIC
EUSART, I2C, SPI
768Byte
10Bit
PIC18F24xx
5.5V
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PIC18LF2420-I/SO
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
