Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2431-I/SOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92K8108
Product RangePIC18 Family PIC18F24xx Series Microcontrollers
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
| 10+ | $6.620 |
| 100+ | $6.480 |
| 500+ | $6.350 |
| 1000+ | $6.210 |
| 2500+ | $6.080 |
| 10000+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2431-I/SOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92K8108
Product RangePIC18 Family PIC18F24xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F24xx Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's24I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size768Byte
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F24xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18F24xx Series Microcontrollers
Device Core
PIC18
Program Memory Size
16KB
IC Case / Package
SOIC
No. of I/O's
24I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
5Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F24xx
MSL
MSL 1 - Unlimited
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
28Pins
MCU Case Style
SOIC
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
768Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for PIC18F2431-I/SO
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
