
| Quantity | Price |
|---|---|
| 135+ | $5.650 |
| 270+ | $5.640 |
| 405+ | $5.630 |
| 675+ | $5.610 |
| 1350+ | $5.600 |
| 3375+ | $5.490 |
| 6750+ | $5.380 |
| 13500+ | $5.260 |
Product Information
Product Overview
The PIC18F2331-I/SO is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 8kB of addressable program memory size, 768bytes of data memory size, 24 general-purpose I/O pins5-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- Quadrature encoder interface (QEI)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18F2xxx
40MHz
40MHz
28Pins
SOIC
EUSART, I2C, SPI
768Byte
PIC18
4.2V
5.5V
85°C
-
No SVHC (04-Feb-2026)
PIC18 Family PIC18Fxx31 Series Microcontrollers
PIC18
8KB
SOIC
24I/O's
EUSART, I2C, SPI
5Channels
10Bit
PIC18F23xx
-40°C
Surface Mount
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
