Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F1320-I/SS
Newark Part No.24M5922
Product RangePIC18 Family PIC18F1x20 Series Microcontrollers
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 25+ | $4.440 |
| 100+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F1320-I/SS
Newark Part No.24M5922
Product RangePIC18 Family PIC18F1x20 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F1x20 Series Microcontrollers
Device CorePIC18
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size8KB
No. of Pins20Pins
MCU Case StyleSSOP
IC Case / PackageSSOP
No. of I/O's16I/O's
Embedded Interface TypeEUSART
InterfacesEUSART
RAM Memory Size256Byte
ADC Channels7Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F13xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18F1x20 Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
8KB
MCU Case Style
SSOP
No. of I/O's
16I/O's
Interfaces
EUSART
ADC Channels
7Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F13xx
MSL
MSL 1 - Unlimited
Device Core
PIC18
Operating Frequency Max
40MHz
No. of Pins
20Pins
IC Case / Package
SSOP
Embedded Interface Type
EUSART
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PIC18F1320-I/SS
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability