PIC18 Family PIC18F1x20 Series Microcontrollers 8-bit Microcontrollers:
12 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34X2743 RoHS | Each | 1+ $5.160 25+ $4.290 100+ $3.910 | - | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Surface Mount | |||||
Each | 1+ $3.560 | - | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F12xx | 85°C | Surface Mount | ||||||
34X2742 RoHS | Each | Pricing is unavailable. Please contact customer services. | - | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 18Pins | DIP | DIP | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Through Hole | |||||
Each | 1+ $3.560 | - | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 20Pins | SSOP | SSOP | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F12xx | 85°C | Surface Mount | ||||||
Each | 1+ $4.480 25+ $4.440 100+ $4.350 | - | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 20Pins | SSOP | SSOP | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Surface Mount | ||||||
Each | 1+ $3.840 | - | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 18Pins | DIP | DIP | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F12xx | 85°C | Through Hole | ||||||
Each | 1+ $4.050 | PIC18F1xxx | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 18Pins | DIP | DIP | 16I/O's | SCI, USART | SCI, USART | 256Byte | 7Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F12xx | 125°C | Through Hole | ||||||
Each | 1+ $4.330 | PIC18F1xxx | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 20Pins | SSOP | SSOP | 16I/O's | SCI, USART | SCI, USART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 125°C | Surface Mount | ||||||
Each | 1+ $4.370 | PIC18F1xxx | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 28Pins | QFN | QFN | 16I/O's | SCI, USART | SCI, USART | 256Byte | 7Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Surface Mount | ||||||
Each | 1+ $4.690 | PIC18F1xxx | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 18Pins | DIP | DIP | 16I/O's | SCI, USART | SCI, USART | 256Byte | 7Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 125°C | Through Hole | ||||||
Each | 1+ $3.890 | PIC18F1xxx | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 20Pins | SSOP | SSOP | 16I/O's | SCI, USART | SCI, USART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F12xx | 125°C | Surface Mount | ||||||
Each | 1+ $4.000 | - | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 28Pins | QFN | QFN | 16I/O's | SCI, USART | SCI, USART | 256Byte | 7Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F12xx | 85°C | Surface Mount | ||||||