Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC17C44-25/LCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23C5906
Product RangePIC17 Family PIC17C4x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 54+ | $14.080 |
| 100+ | $13.800 |
Price for:Each
Minimum: 54
Multiple: 54
$760.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC17C44-25/LCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23C5906
Product RangePIC17 Family PIC17C4x Series Microcontrollers
Technical Datasheet
Product RangePIC17 Family PIC17C4x Series Microcontrollers
Base NumberPIC17C4x
CPU Speed25MHz
Device CorePIC17
Operating Frequency Max25MHz
Program Memory Size16KB
No. of Pins44Pins
IC Case / PackageLCC
MCU Case StyleLCC
No. of I/O's33I/O's
InterfacesUSART
Embedded Interface TypeUSART
RAM Memory Size454Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.5V
Supply Voltage Max6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPIC17
MCU SeriesPIC17C4x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC17 Family PIC17C4x Series Microcontrollers
CPU Speed
25MHz
Operating Frequency Max
25MHz
No. of Pins
44Pins
MCU Case Style
LCC
Interfaces
USART
RAM Memory Size
454Byte
ADC Resolution
-
Supply Voltage Max
6V
Operating Temperature Max
70°C
MCU Family
PIC17
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
PIC17C4x
Device Core
PIC17
Program Memory Size
16KB
IC Case / Package
LCC
No. of I/O's
33I/O's
Embedded Interface Type
USART
ADC Channels
-
Supply Voltage Min
2.5V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
PIC17C4x
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for PIC17C44-25/L
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
