PIC17 Family PIC17C4X Series Microcontrollers 8-bit Microcontrollers:
10 Products FoundFind a huge range of PIC17 Family PIC17C4X Series Microcontrollers 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.340 10+ $10.330 | Min: 1 / Mult: 1 | - | PIC17 Family PIC17C4X Series Microcontrollers | 16MHz | PIC17 | 16MHz | 8KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 454Byte | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Through Hole | |||||
Each | 1+ $9.180 | Min: 70 / Mult: 10 | - | PIC17 Family PIC17C4x Series Microcontrollers | 16MHz | PIC17 | 16MHz | 4KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 232Byte | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Through Hole | |||||
Each | 1+ $13.710 | Min: 50 / Mult: 10 | PIC17C4x | PIC17 Family PIC17C4x Series Microcontrollers | 33MHz | PIC17 | 33MHz | 16KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 454Byte | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Through Hole | |||||
Each | 1+ $14.100 | Min: 50 / Mult: 10 | PIC17C4x | PIC17 Family PIC17C4x Series Microcontrollers | 16MHz | PIC17 | 16MHz | 16KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 454Byte | 2.5V | 6V | PIC17 | -40°C | PIC17C4x | 85°C | Through Hole | |||||
Each | 25+ $14.790 100+ $14.510 | Min: 54 / Mult: 27 | PIC17C4x | PIC17 Family PIC17C4x Series Microcontrollers | 25MHz | PIC17 | 25MHz | 16KB | 44Pins | LCC | LCC | 33I/O's | USART | USART | 454Byte | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Surface Mount | |||||
Each | 25+ $14.910 100+ $13.590 | Min: 54 / Mult: 27 | PIC17C4x | PIC17 Family PIC17C4x Series Microcontrollers | 33MHz | PIC17 | 33MHz | 16KB | 44Pins | LCC | LCC | 33I/O's | USART | USART | 454Byte | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Surface Mount | |||||
Each | 1+ $12.800 | Min: 50 / Mult: 10 | - | PIC17 Family PIC17C4x Series Microcontrollers | 16MHz | PIC17 | 16MHz | 16KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 454Byte | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Through Hole | |||||
Each | 25+ $14.500 100+ $13.220 | Min: 50 / Mult: 10 | - | PIC17 Family PIC17C4x Series Microcontrollers | 25MHz | PIC17 | 25MHz | 16KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 454Byte | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Through Hole | |||||
Each | 54+ $14.320 108+ $14.320 270+ $14.320 | Min: 54 / Mult: 27 | PIC17C4x | PIC17 Family PIC17C4x Series Microcontrollers | 33MHz | PIC17 | 33MHz | 16KB | 44Pins | LCC | LCC | 33I/O's | SCI, USART | SCI, USART | 454Byte | 2.5V | 6V | PIC17 | -55°C | PIC17C4x | 125°C | Surface Mount | |||||
Each | 25+ $12.680 100+ $11.560 | Min: 81 / Mult: 27 | - | PIC17 Family PIC17C4x Series Microcontrollers | 16MHz | PIC17 | 16MHz | 8KB | 44Pins | LCC | LCC | 33I/O's | USART | USART | 454Byte | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Surface Mount |