
| Quantity | Price |
|---|---|
| 50+ | $12.540 |
Product Information
Product Overview
The PIC17C44-16/P is a 8-bit powerful (121 nanosecond instruction execution) yet easy-to-program (only 58 single word instructions) CMOS one time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture with up to 8.25 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 454bytes of data memory size and 33 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz wide operating voltage of 2.5 to 6V.
- Only 58 single word instructions to learn
- Hardware multiplier
- Interrupt capability
- 16 levels deep hardware stack
- Direct, indirect and relative addressing modes
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Code-protection
- Power saving SLEEP mode
- Selectable oscillator options
Applications
Industrial, Automotive, Consumer Electronics
Technical Specifications
PIC17 Family PIC17C4x Series Microcontrollers
PIC17
16KB
DIP
33I/O's
USART
-
PIC17
PIC17C4x
0°C
Through Hole
No SVHC (04-Feb-2026)
16MHz
16MHz
40Pins
DIP
USART
454Byte
-
2.5V
6V
70°C
-
Technical Docs (3)
Alternatives for PIC17C44-16/P
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
