Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1615T-I/MLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.52Y7576
Product RangePIC16 Family PIC16LF161x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $1.290 |
| 6600+ | $1.260 |
| 9900+ | $1.240 |
| 16500+ | $1.210 |
| 33000+ | $1.190 |
| 82500+ | $1.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$4,257.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1615T-I/MLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.52Y7576
Product RangePIC16 Family PIC16LF161x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF161x Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins16Pins
MCU Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of I/O's12I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyPIC16
Supply Voltage Min1.8V
MCU SeriesPIC16LF16xx
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF161x Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
14KB
MCU Case Style
QFN-EP
No. of I/O's
12I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
8Channels
MCU Family
PIC16
MCU Series
PIC16LF16xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
16Pins
IC Case / Package
QFN-EP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
