Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1615-E/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52Y7571
Product RangePIC16 Family PIC16LF161x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.780 |
| 1000+ | $1.740 |
| 1500+ | $1.710 |
| 2500+ | $1.670 |
| 5000+ | $1.640 |
| 12500+ | $1.600 |
| 25000+ | $1.570 |
Price for:Each
Minimum: 500
Multiple: 500
$890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1615-E/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52Y7571
Product RangePIC16 Family PIC16LF161x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF161x Series Microcontrollers
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins14Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's12I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size1KB
ADC Channels8Channels
MCU FamilyPIC16
ADC Resolution10Bit
MCU SeriesPIC16LF16xx
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF161x Series Microcontrollers
Device Core
PIC16
Program Memory Size
14KB
MCU Case Style
DIP
No. of I/O's
12I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
8Channels
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
14Pins
IC Case / Package
DIP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
1KB
MCU Family
PIC16
MCU Series
PIC16LF16xx
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
