
| Quantity | Price |
|---|---|
| 364+ | $1.800 |
| 728+ | $1.760 |
| 1092+ | $1.730 |
| 1820+ | $1.690 |
| 3640+ | $1.660 |
| 9100+ | $1.620 |
| 18200+ | $1.580 |
Product Information
Product Overview
The PIC16LF1459-I/ML is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 1024bytes of data memory size, 18 general-purpose I/O pins, two comparators, 9-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 48MHz with wide operating voltage of 1.8 to 3.6V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- One 16-bit digital timer
- 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16LF145x Series Microcontrollers
48MHz
48MHz
20Pins
QFN
EUSART, I2C, SPI, USB
1KB
10Bit
PIC16F14xx
3.6V
85°C
-
No SVHC (04-Feb-2026)
PIC16LF145x
PIC16
14KB
QFN
17I/O's
EUSART, I2C, SPI, USB
9Channels
PIC16
2.5V
-40°C
Surface Mount
MSL 1 - Unlimited
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
