8-bit Microcontrollers:
170 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.420 10+ $6.380 25+ $6.000 50+ $5.880 100+ $5.760 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 64Pins | TQFP | TQFP | 49I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.8KB | 8Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.620 10+ $3.520 30+ $3.420 60+ $3.320 105+ $3.160 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK50 Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 28Pins | SDIP | SDIP | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Through Hole | - | - | |||||
Each | 1+ $3.050 10+ $2.930 25+ $2.800 76+ $2.670 114+ $2.530 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1xK50 Series Microcontrollers | - | PIC18 | 48MHz | 16KB | 20Pins | SOIC | SOIC | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.860 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.070 10+ $3.840 25+ $3.780 54+ $3.730 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | 48MHz | 64KB | 28Pins | SOIC | SOIC | 16I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.670 10+ $2.560 44+ $2.440 66+ $2.320 110+ $2.190 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F145x Series Microcontrollers | - | PIC16 | 48MHz | 14KB | 20Pins | DIP | DIP | 17I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | 9Channels | 10Bit | 2.5V | 5.5V | PIC16 | -40°C | PIC16F14xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $3.240 10+ $3.110 44+ $2.980 66+ $2.840 110+ $2.690 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1xK50 Series Microcontrollers | - | PIC18 | 48MHz | 16KB | 20Pins | DIP | DIP | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Through Hole | - | - | |||||
Each | 1+ $1.620 10+ $1.560 25+ $1.490 50+ $1.420 114+ $1.350 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F145x Series Microcontrollers | - | PIC16 | 48MHz | 14KB | 14Pins | SOIC | SOIC | 11I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | - | - | 2.5V | 5.5V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.000 10+ $2.880 25+ $2.760 54+ $2.630 108+ $2.500 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F2xK50 Series Microcontrollers | - | PIC18 | 48MHz | 16KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | |||||
1+ $2.650 10+ $2.630 25+ $2.600 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SOIC | WSOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI, USB | 368Byte | 11Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F88x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $1.540 10+ $1.490 25+ $1.430 50+ $1.360 192+ $1.280 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $5.030 10+ $4.820 25+ $4.600 50+ $4.390 100+ $4.170 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | 48MHz | 64KB | 44Pins | QFP | QFP | 22I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $6.770 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | - | PIC18 | 48MHz | 24KB | 28Pins | DIP | DIP | 24I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $1.910 10+ $1.830 25+ $1.740 60+ $1.670 120+ $1.590 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F145x Series Microcontrollers | - | PIC16 | 48MHz | 14KB | 14Pins | DIP | DIP | 11I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | - | - | 2.5V | 5.5V | PIC16 | -40°C | PIC16F14xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
1+ $3.110 10+ $2.980 25+ $2.850 50+ $2.840 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | PIC18 Family PIC18F1xK50 Series Microcontrollers | - | PIC18 | 48MHz | 16KB | 20Pins | SOIC | SOIC | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F1xK50 | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.200 10+ $3.110 25+ $3.020 54+ $2.930 108+ $2.800 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK50 Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.560 10+ $3.410 25+ $3.260 50+ $3.110 146+ $2.950 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK50 Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 40Pins | UQFN | UQFN | 36I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.560 10+ $3.410 25+ $3.260 50+ $3.110 100+ $2.950 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK50 Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.730 10+ $4.530 25+ $4.330 50+ $4.130 122+ $3.920 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | 48MHz | 64KB | 28Pins | QFN | QFN | 16I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.190 10+ $1.190 25+ $1.190 50+ $1.190 114+ $1.180 | Min: 1 / Mult: 1 | PIC16F18xx | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
1+ $1.430 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $3.150 10+ $3.020 25+ $2.890 94+ $2.760 141+ $2.630 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK50 Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $7.920 10+ $7.700 25+ $7.470 50+ $7.240 100+ $7.000 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | 48MHz | 128KB | 64Pins | TQFP | TQFP | 49I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.8KB | 8Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $6.200 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | - | PIC18 | 48MHz | 24KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.430 10+ $1.370 25+ $1.300 50+ $1.250 100+ $1.200 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 |