Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F946-E/PTCopy
Newark Part No.31K5001
Product RangePIC16 Family PIC16F9xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.540 |
Price for:Each
Minimum: 160
Multiple: 160
$726.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F946-E/PTCopy
Newark Part No.31K5001
Product RangePIC16 Family PIC16F9xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F9xx Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's53I/O's
InterfacesAUSART, I2C, SPI
Embedded Interface TypeAUSART, I2C, SPI
RAM Memory Size336Byte
ADC Channels8Channels
MCU FamilyPIC16
ADC Resolution10Bit
Supply Voltage Min2V
MCU SeriesPIC16F9xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F9xx Series Microcontrollers
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
TQFP
No. of I/O's
53I/O's
Embedded Interface Type
AUSART, I2C, SPI
ADC Channels
8Channels
ADC Resolution
10Bit
MCU Series
PIC16F9xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Interfaces
AUSART, I2C, SPI
RAM Memory Size
336Byte
MCU Family
PIC16
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
