PIC16 Family PIC16F9XX Series Microcontrollers 8-bit Microcontrollers :
35 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.250 10+ $4.220 25+ $4.200 | - | PIC16 Family PIC16F9XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 44Pins | TQFP | TQFP | 35I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 352Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | ||||||
Each | 30+ $4.240 | - | PIC16 Family PIC16F9xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 40Pins | DIP | DIP | 35I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Through Hole | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.870 | - | PIC16 Family PIC16F9xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 28Pins | SSOP | SSOP | 24I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | ||||||
Each | 1+ $3.840 10+ $3.820 25+ $3.800 | - | PIC16 Family PIC16F9XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SOIC | SOIC | 24I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | ||||||
Each | 100+ $3.800 | - | PIC16 Family PIC16F9xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SSOP | SSOP | 24I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 125°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.980 | - | PIC16 Family PIC16F9XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SOIC | SOIC | 24I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | ||||||
Each | 25+ $3.320 | PIC16F9xx | PIC16 Family PIC16F9XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 28Pins | SSOP | SSOP | 24I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | ||||||
Each | 1+ $3.440 10+ $3.410 25+ $3.390 | - | PIC16 Family PIC16F9XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 28Pins | SOIC | SOIC | 24I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | ||||||
Each | 25+ $3.730 | PIC16F9xx | PIC16 Family PIC16F9XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SSOP | SSOP | 24I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.210 | - | PIC16 Family PIC16F9xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 28Pins | QFN-EP | QFN-EP | 24I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.660 | - | PIC16 Family PIC16F9xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 44Pins | QFN-EP | QFN-EP | 35I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | ||||||
Each | 100+ $3.500 | - | PIC16 Family PIC16F9xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | WSOIC | WSOIC | 24I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 125°C | Surface Mount | ||||||
Each | 25+ $3.720 | PIC16F9xx | PIC16 Family PIC16F9XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 28Pins | QFN | QFN | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 256Byte | 5Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+ $3.890 | - | PIC16 Family PIC16F9xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 44Pins | QFN-EP | QFN-EP | 35I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 352Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | ||||||
Each | 25+ $4.120 | PIC16F9xx | PIC16 Family PIC16F9XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | QFN | QFN | 24I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | ||||||
Each | 30+ $4.260 | - | PIC16 Family PIC16F9xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | NDIP | NDIP | 24I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Through Hole | ||||||
Each | 30+ $4.540 | - | PIC16 Family PIC16F9XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 35I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 352Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Through Hole | ||||||
Each | 30+ $3.820 | PIC16F9xx | PIC16 Family PIC16F9XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 28Pins | NDIP | NDIP | 24I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Through Hole | ||||||
Each | 100+ $4.290 | - | PIC16 Family PIC16F9xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SPDIP | SPDIP | 24I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 125°C | Through Hole | ||||||
Each | 1+ $4.670 | - | PIC16 Family PIC16F9xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 44Pins | QFN | QFN | 35I/O's | I2C, SPI, USART | I2C, SPI, USART | 352Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.940 | - | PIC16 Family PIC16F9xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 44Pins | TQFP | TQFP | 35I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 352Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.690 | - | PIC16 Family PIC16F9xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 44Pins | TQFP | TQFP | 35I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | ||||||
Each | 1+ $4.530 10+ $4.500 25+ $4.470 | - | PIC16 Family PIC16F9XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 64Pins | TQFP | TQFP | 53I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 336Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | ||||||
Each | 1+ $3.970 10+ $3.930 25+ $3.900 | - | PIC16 Family PIC16F9XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 44Pins | TQFP | TQFP | 35I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | ||||||
Each | 100+ $4.190 | - | PIC16 Family PIC16F9xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 35I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 352Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 125°C | Through Hole | ||||||