Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F917-I/PT
Newark Part No.24M5914
Product RangePIC16 Family PIC16F9XX Series Microcontrollers
Your Part Number
211 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $4.220 |
| 25+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F917-I/PT
Newark Part No.24M5914
Product RangePIC16 Family PIC16F9XX Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F9XX Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins44Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's35I/O's
InterfacesAUSART, I2C, SPI
Embedded Interface TypeAUSART, I2C, SPI
RAM Memory Size352Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F9xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F9XX Series Microcontrollers
Device Core
PIC16
Program Memory Size
14KB
MCU Case Style
TQFP
No. of I/O's
35I/O's
Embedded Interface Type
AUSART, I2C, SPI
ADC Channels
8Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F9xx
MSL
MSL 1 - Unlimited
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
44Pins
IC Case / Package
TQFP
Interfaces
AUSART, I2C, SPI
RAM Memory Size
352Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PIC16F917-I/PT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
