Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18313-I/P
Newark Part No.03AC3533
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Your Part Number
4,654 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.140 |
| 25+ | $1.090 |
| 50+ | $1.060 |
| 120+ | $1.030 |
| 540+ | $0.999 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18313-I/P
Newark Part No.03AC3533
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
CPU Speed8MIPS
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size3.5KB
No. of Pins8Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's6I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size256Byte
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16F18xx
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F183xx Series Microcontrollers
Device Core
PIC16
Program Memory Size
3.5KB
MCU Case Style
DIP
No. of I/O's
6I/O's
Interfaces
I2C, SPI, UART
ADC Channels
5Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC16F18xx
MSL
-
CPU Speed
8MIPS
Operating Frequency Max
32MHz
No. of Pins
8Pins
IC Case / Package
DIP
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
