0
0 Items$0.00

8MIPS 8-bit Microcontrollers :

11 Products Found
Find a huge range of 8MIPS 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as 32MHz, 20MHz, 64MHz & 40MHz 8-bit Microcontrollers from the worlds top manufacturers including: Microchip

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
62AC0842

RoHS

Each
1+$1.670
10+$1.600
25+$1.530
50+$1.460
100+$1.380
More Pricing...
PIC16 Family PIC16LF184xx Series Microcontrollers
8MIPS
PIC16
32MHz
28KB
28Pins
SSOP
SSOP
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
24Channels
12Bit
1.8V
3.6V
PIC16
-40°C
PIC16LF184xx
85°C
Surface Mount
03AC3533

RoHS

Each
1+$1.140
10+$1.080
100+$1.020
500+$0.997
1000+$0.976
More Pricing...
PIC16 Family PIC16F183xx Series Microcontrollers
8MIPS
PIC16
32MHz
3.5KB
8Pins
DIP
DIP
6I/O's
I2C, SPI, UART
I2C, SPI, UART
256Byte
5Channels
10Bit
2.3V
5.5V
PIC16
-40°C
PIC16F18xx
85°C
Through Hole
03AC3535

RoHS

Each
1+$1.090
25+$0.988
100+$0.900
PIC16 Family PIC16F183xx Series Microcontrollers
8MIPS
PIC16
32MHz
3.5KB
14Pins
SOIC
SOIC
12I/O's
I2C, SPI, UART
I2C, SPI, UART
256Byte
11Channels
10Bit
2.3V
5.5V
PIC16
-40°C
PIC16F18xx
85°C
Surface Mount
62AC0840

RoHS

Each
1+$1.770
10+$1.710
25+$1.650
50+$1.620
100+$1.580
More Pricing...
PIC16 Family PIC16LF184xx Series Microcontrollers
8MIPS
PIC16
32MHz
28KB
28Pins
SOIC
SOIC
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
24Channels
12Bit
1.8V
3.6V
PIC16
-40°C
PIC16LF184xx
85°C
Surface Mount
03AC3532

RoHS

Each
1+$1.770
10+$1.700
25+$1.560
50+$1.520
100+$1.470
More Pricing...
PIC12 Family PIC12F16xx Series Microcontrollers
8MIPS
PIC16
32MHz
14KB
20Pins
SOIC
SOIC
18I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
12Channels
10Bit
2.3V
5.5V
PIC16
-40°C
PIC16F16xx
85°C
Surface Mount
62AC0837

RoHS

Each
1+$1.770
10+$1.700
25+$1.630
50+$1.590
100+$1.540
More Pricing...
PIC16 Family PIC16F184xx Series Microcontrollers
8MIPS
PIC16
32MHz
28KB
28Pins
SOIC
SOIC
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
24Channels
12Bit
2.3V
5.5V
PIC16
-40°C
PIC16F184xx
85°C
Surface Mount
62AC0838

RoHS

Each
1+$2.410
10+$2.360
25+$2.320
50+$2.270
100+$2.220
More Pricing...
PIC16 Family PIC16F184xx Series Microcontrollers
8MIPS
PIC16
32MHz
28KB
28Pins
SPDIP
SPDIP
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
24Channels
12Bit
2.3V
5.5V
PIC16
-40°C
PIC16F184xx
85°C
Through Hole
03AC3534

RoHS

Each
1+$1.260
10+$1.190
100+$1.130
500+$1.110
1000+$1.080
More Pricing...
PIC16 Family PIC16F183xx Series Microcontrollers
8MIPS
PIC16
32MHz
3.5KB
14Pins
DIP
DIP
12I/O's
I2C, SPI, UART
I2C, SPI, UART
256Byte
11Channels
10Bit
2.3V
5.5V
PIC16
-40°C
PIC16F18xx
85°C
Through Hole
62AC0839

RoHS

Each
1+$1.670
10+$1.600
25+$1.530
50+$1.460
100+$1.390
More Pricing...
PIC16 Family PIC16F184xx Series Microcontrollers
8MIPS
PIC16
32MHz
28KB
28Pins
SSOP
SSOP
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
24Channels
12Bit
2.3V
5.5V
PIC16
-40°C
PIC16F184xx
85°C
Surface Mount
62AC0841

RoHS

Each
1+$2.410
10+$2.360
25+$2.320
50+$2.270
100+$2.220
More Pricing...
PIC16 Family PIC16LF184xx Series Microcontrollers
8MIPS
PIC16
32MHz
28KB
28Pins
SPDIP
SPDIP
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
24Channels
12Bit
1.8V
3.6V
PIC16
-40°C
PIC16LF184xx
85°C
Through Hole
32AJ8494

RoHS

Each
1+$2.830
10+$2.770
25+$2.710
50+$2.650
100+$2.600
More Pricing...
PIC16 Family PIC16F188xx Series Microcontrollers
8MIPS
PIC16
32MHz
56KB
40Pins
DIP
DIP
36I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
4KB
35Channels
10Bit
2.3V
5.5V
PIC16
-40°C
PIC16F188xx
125°C
Through Hole
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON