Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1575-E/SLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92X8763
Product RangePIC16 Family PIC16F157x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.310 |
| 1000+ | $1.280 |
| 1500+ | $1.260 |
| 2500+ | $1.230 |
| 5000+ | $1.210 |
| 12500+ | $1.180 |
| 25000+ | $1.150 |
Price for:Each
Minimum: 500
Multiple: 500
$655.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1575-E/SLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92X8763
Product RangePIC16 Family PIC16F157x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F157x Series Microcontrollers
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins14Pins
MCU Case StyleNSOIC
IC Case / PackageNSOIC
No. of I/O's12I/O's
Embedded Interface TypeEUSART
InterfacesEUSART
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyPIC16
MCU SeriesPIC16F157x
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F157x Series Microcontrollers
Device Core
PIC16
Program Memory Size
14KB
MCU Case Style
NSOIC
No. of I/O's
12I/O's
Interfaces
EUSART
ADC Channels
8Channels
MCU Family
PIC16
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
14Pins
IC Case / Package
NSOIC
Embedded Interface Type
EUSART
RAM Memory Size
1KB
ADC Resolution
10Bit
MCU Series
PIC16F157x
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
