Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F15324-I/SLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.57AC2803
Product RangePIC16 Family PIC16F153xx Series Microcontroller
Your Part Number
2,241 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.823 |
| 10+ | $0.768 |
| 100+ | $0.752 |
| 500+ | $0.737 |
| 1000+ | $0.722 |
| 2500+ | $0.706 |
| 5000+ | $0.691 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F15324-I/SLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.57AC2803
Product RangePIC16 Family PIC16F153xx Series Microcontroller
Technical Datasheet
Product RangePIC16 Family PIC16F153xx Series Microcontroller
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins14Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's12I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels11Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F153xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F153xx Series Microcontroller
Device Core
PIC16
Program Memory Size
7KB
MCU Case Style
SOIC
No. of I/O's
12I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
11Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F153xx
MSL
MSL 1 - Unlimited
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
14Pins
IC Case / Package
SOIC
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
