Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C715-04I/PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23C4529
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 150+ | $4.610 |
| 300+ | $4.520 |
| 450+ | $4.430 |
| 750+ | $4.330 |
| 1500+ | $4.240 |
| 3750+ | $4.200 |
| 7500+ | $4.190 |
| 15000+ | $4.180 |
Price for:Each
Minimum: 150
Multiple: 150
$691.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C715-04I/PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23C4529
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Technical Datasheet
Base NumberPIC16C
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
CPU Speed4MHz
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size3.5KB
No. of Pins18Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's13I/O's
Embedded Interface Type-
InterfacesRS232
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution8Bit
MCU FamilyPIC16
MCU SeriesPIC16C7x
Supply Voltage Min2.5V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC16C
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
18Pins
MCU Case Style
DIP
Embedded Interface Type
-
RAM Memory Size
128Byte
ADC Resolution
8Bit
MCU Series
PIC16C7x
Supply Voltage Max
6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC16 Family PIC16C7xx Series Microcontrollers
Device Core
PIC16
Program Memory Size
3.5KB
IC Case / Package
DIP
No. of I/O's
13I/O's
Interfaces
RS232
ADC Channels
4Channels
MCU Family
PIC16
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Technical Docs (3)
Alternatives for PIC16C715-04I/P
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
