8-bit Microcontrollers:
255 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.260 10+ $2.160 25+ $2.060 50+ $1.970 100+ $1.870 | Min: 1 / Mult: 1 | PIC16F18xx | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 18Pins | DIP | DIP | 16I/O's | SPI | SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $4.950 | Min: 1 / Mult: 1 | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | - | |||||
Each | 1+ $2.030 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | RS232 | - | 25Byte | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | - | - | |||||
Each | 1+ $4.010 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 18Pins | DIP | DIP | 16I/O's | I2C, SPI, USART | - | 368Byte | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $3.260 | Min: 1 / Mult: 1 | PIC16F | PIC16 Family PIC16F8XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | DIP | 16I/O's | I2C, SPI | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $4.200 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 18Pins | SOIC | SOIC | 16I/O's | I2C, SPI, USART | - | 368Byte | 7Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $0.740 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 768Byte | 18Pins | SOIC | SOIC | 12I/O's | - | - | 25Byte | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.940 10+ $1.860 25+ $1.770 50+ $1.690 100+ $1.610 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 18Pins | DIP | DIP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $0.880 10+ $0.875 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | - | - | 25Byte | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.340 | Min: 1 / Mult: 1 | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 18Pins | DIP | DIP | 16I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 7Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $1.860 10+ $1.790 25+ $1.710 84+ $1.620 126+ $1.530 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 18Pins | SOIC | WSOIC | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | AEC-Q100 | |||||
Each | 1+ $1.720 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 18Pins | DIP | DIP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $5.750 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C7x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 36Byte | 4Channels | 8Bit | 3V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | |||||
Each | 1+ $3.830 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.300 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $2.030 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | RS232 | - | 25Byte | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16C5x | 85°C | Through Hole | - | - | |||||
Each | 1+ $3.080 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | DIP | 16I/O's | USART | USART | 224Byte | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 125°C | Through Hole | - | - | |||||
Each | 1+ $3.950 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C7xx Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | SOIC | 13I/O's | RS232 | - | 68Byte | 4Channels | 8Bit | 2.5V | 6V | PIC16 | -40°C | PIC16C7x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.010 10+ $5.960 25+ $5.900 84+ $5.890 126+ $5.890 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | WSOIC | 13I/O's | - | - | 68Byte | - | - | 4V | 6V | PIC16 | 0°C | PIC16F8x | 70°C | Surface Mount | - | - | |||||
Each | 1+ $1.950 10+ $1.880 25+ $1.800 84+ $1.710 126+ $1.620 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 18Pins | SOIC | SOIC | 16I/O's | SPI | SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.020 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | SOIC | 16I/O's | USART | USART | 224Byte | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.920 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF6xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 18Pins | SOIC | SOIC | 16I/O's | USART | USART | 224Byte | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.710 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C7xx Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | RS232 | - | 68Byte | 4Channels | 8Bit | 2.5V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | |||||
Each | 1+ $3.240 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 18Pins | DIP | DIP | 16I/O's | I2C, SPI, USART | - | 368Byte | 7Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.480 | Min: 1100 / Mult: 1100 | - | PIC16 Family PIC16F18xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 18Pins | WSOIC | WSOIC | 15I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - |