
| Quantity | Price |
|---|---|
| 100+ | $6.620 |
| 200+ | $6.490 |
| 300+ | $6.360 |
| 500+ | $6.220 |
| 1000+ | $6.090 |
| 2500+ | $6.030 |
| 5000+ | $6.020 |
| 10000+ | $6.010 |
Product Information
Product Overview
The PIC16C71-20I/P is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 36bytes of data memory size, 13 general-purpose I/O pins and 4-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 3 to 6V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Interrupt capability
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watch dog timer (WDT)
- One 8-bit digital timers
- Programmable code-protection
- Power saving SLEEP mode
- Brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16C7x Series Microcontrollers
PIC16
1.75KB
DIP
13I/O's
-
4Channels
8Bit
3V
-40°C
Through Hole
-
20MHz
20MHz
18Pins
DIP
RS232
36Byte
PIC16
PIC16C7x
6V
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PIC16C71-20I/P
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
