Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C55A-04I/SOCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.23C3394
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 243+ | $2.720 |
| 486+ | $2.670 |
| 729+ | $2.610 |
| 1215+ | $2.560 |
| 2430+ | $2.500 |
| 6075+ | $2.450 |
| 12150+ | $2.420 |
| 24300+ | $2.410 |
Price for:Each
Minimum: 243
Multiple: 243
$660.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C55A-04I/SOCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.23C3394
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C5x Series Microcontrollers
CPU Speed4MHz
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size896Byte
No. of Pins28Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's20I/O's
Embedded Interface Type-
InterfacesRS232
RAM Memory Size24Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16C5x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16C5x Series Microcontrollers
Device Core
PIC16
Program Memory Size
896Byte
MCU Case Style
SOIC
No. of I/O's
20I/O's
Interfaces
RS232
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16C5x
MSL
MSL 1 - Unlimited
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
28Pins
IC Case / Package
SOIC
Embedded Interface Type
-
RAM Memory Size
24Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
