
| Quantity | Price |
|---|---|
| 360+ | $1.870 |
Product Information
Product Overview
The PIC16C505-04I/P is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS one time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 1.5kB of addressable program memory size, 72bytes of data memory size and 11 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2.5 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- In-circuit serial programming (ICSP™)
- Power-on reset (POR)
- Device reset timer (DRT)
- Watchdog timer (WDT)
- Programmable code protection
- Internal weak pull-ups on I/O pins
- Wake-up from Sleep on pin change
- Power-saving sleep mode
- One 8-bit timer
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16C505 Series Microcontrollers
PIC16
4MHz
14Pins
DIP
-
72Byte
-
5.5V
85°C
PIC16
-
No SVHC (04-Feb-2026)
PIC16C5xx
4MHz
1.5KB
DIP
12I/O's
-
-
3V
-40°C
Through Hole
PIC16C5x
-
Technical Docs (3)
Alternatives for PIC16C505-04I/P
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
