Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12C671-10I/SM
Newark Part No.23C2979
Product RangePIC12 Family PIC12C6xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.89 |
Price for:Each
Minimum: 270
Multiple: 90
$780.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12C671-10I/SM
Newark Part No.23C2979
Product RangePIC12 Family PIC12C6xx Series Microcontrollers
Product RangePIC12 Family PIC12C6xx Series Microcontrollers
CPU Speed10MHz
Device CorePIC12
Operating Frequency Max10MHz
Program Memory Size1.75KB
No. of Pins8Pins
IC Case / PackageSOIJ
MCU Case StyleSOIJ
No. of I/O's6I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution8Bit
MCU FamilyPIC12
Supply Voltage Min3V
MCU SeriesPIC12C6xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC12 Family PIC12C6xx Series Microcontrollers
Device Core
PIC12
Program Memory Size
1.75KB
IC Case / Package
SOIJ
No. of I/O's
6I/O's
Embedded Interface Type
-
ADC Channels
4Channels
MCU Family
PIC12
MCU Series
PIC12C6xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
CPU Speed
10MHz
Operating Frequency Max
10MHz
No. of Pins
8Pins
MCU Case Style
SOIJ
Interfaces
-
RAM Memory Size
128Byte
ADC Resolution
8Bit
Supply Voltage Min
3V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PIC12C671-10I/SM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate