10MHz 8-bit Microcontrollers :
123 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
CPU Speed
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Embedded Interface Type
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.620 10+ $1.620 25+ $1.610 | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 8KB | 8Pins | WSOIC | WSOIC | 6I/O's | I2C, SPI, USI | I2C, SPI, USI | 512Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny85 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.453 | AVR ATtiny Family ATtiny9 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 1KB | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 32Byte | - | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny9 | 125°C | Surface Mount | - | ||||||
Each | 1+ $1.550 | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 8KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI | I2C, SPI | 512Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | Each | ||||||
Each | 1+ $2.130 | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 8KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 512Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Through Hole | Each | ||||||
58M3780 RoHS | Each | 1+ $1.550 10+ $1.480 25+ $1.420 50+ $1.350 100+ $1.280 | AVR ATtiny Family ATtiny25 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 2KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 128Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny25 | 85°C | Through Hole | Each | |||||
Each | 1+ $4.260 10+ $4.090 25+ $3.900 50+ $3.720 100+ $3.530 | AVR ATmega Family ATmega16X Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 16KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega16X | 85°C | Surface Mount | Each | ||||||
Each | 1+ $12.280 | PIC16 Family PIC16C7x Series Microcontrollers | - | PIC16 | 10MHz | - | 10MHz | 7KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, UART | I2C, SPI, UART | 192Byte | 8Channels | 8Bit | - | 2.5V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | ||||||
Each | 1+ $7.260 | AVR ATmega Family ATmega644 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 64KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | Each | ||||||
Each | 1+ $6.850 10+ $6.790 25+ $6.730 50+ $6.720 100+ $6.700 | PIC16 Family PIC16F8x Series Microcontrollers | - | PIC16 | 10MHz | - | 10MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | RS232 | 68Byte | - | - | - | 4V | 6V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.540 10+ $2.510 25+ $2.470 | AVR ATmega Family ATmega48 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 4KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATmega48 | 85°C | Surface Mount | - | ||||||
Each | 1+ $1.990 | AVR ATtiny Family ATtiny45 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 4KB | 8Pins | WSOIC | WSOIC | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny45 | 85°C | Surface Mount | Each | ||||||
Each | 1+ $1.620 10+ $1.550 25+ $1.470 50+ $1.410 180+ $1.350 | AVR ATtiny Family ATtiny13 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 1KB | 8Pins | SOIC | SOIC | 6I/O's | - | SPI | 64Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny13 | 85°C | Surface Mount | Each | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.453 10+ $0.448 25+ $0.442 | AVR ATtiny Family ATtiny10 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 1KB | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 32Byte | 4Channels | 8Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny10 | 125°C | Surface Mount | - | ||||||
Each | 1+ $1.410 10+ $1.360 25+ $1.300 50+ $1.240 180+ $1.160 | AVR ATtiny Family ATtiny25 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 2KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI | I2C, SPI | 128Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny25 | 85°C | Surface Mount | Each | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.410 | AVR ATmega Family ATmega644 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 64KB | 44Pins | VQFN | VQFN | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATmega644 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.380 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 2KB | 20Pins | SOIC | SOIC | 18I/O's | SPI, USART | SPI, USART | 128Byte | - | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Surface Mount | - | ||||||
Each | 1+ $2.620 | AVR ATtiny Family ATtiny84 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI | I2C, SPI | 512Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny84 | 85°C | Surface Mount | Each | ||||||
Each | 1+ $3.880 | AVR ATmega Family ATmega16X Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 16KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega16X | 85°C | Surface Mount | Each | ||||||
Each | 1+ $2.260 10+ $2.160 25+ $2.070 50+ $1.980 114+ $1.880 | AVR ATtiny Family ATtiny44 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 4KB | 14Pins | SOIC | SOIC | 12I/O's | SPI | SPI | 256Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny44 | 85°C | Surface Mount | Each | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.980 10+ $3.920 25+ $3.870 | AVR ATmega Family ATmega16X Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 16KB | 32Pins | TQFP | TQFP | 23I/O's | - | I2C, SPI, USART | 1KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega16X | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.080 | AVR ATmega Family ATmega16X Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 16KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATmega16 | 85°C | Surface Mount | - | ||||||
Each | 1+ $2.170 | AVR ATtiny Family ATtiny24 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 85°C | Surface Mount | Each | ||||||
Each | 1+ $1.620 | AVR ATtiny Family ATtiny13 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 1KB | 8Pins | SOIC | SOIC | 6I/O's | - | SPI | 64Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny13 | 85°C | Surface Mount | Each | ||||||
Each | 1+ $3.470 10+ $3.330 25+ $3.170 50+ $3.030 100+ $2.880 | AVR ATmega Family ATmega88 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 8KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega88 | 85°C | Surface Mount | Each | ||||||
Each | 1+ $1.800 | AVR ATtiny Family ATtiny13 Series Microcontrollers | - | AVR | 10MHz | - | 10MHz | 1KB | 8Pins | DIP | DIP | 6I/O's | SPI | SPI | 64Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny13 | 85°C | Through Hole | Each | ||||||