Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12C509A-04E/SN.Copy
Newark Part No.14AC9999
Product RangePIC12 Family PIC12C5xx Series Microcontrollers
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $1.710 |
| 200+ | $1.680 |
| 300+ | $1.640 |
| 500+ | $1.610 |
| 1000+ | $1.570 |
| 2500+ | $1.540 |
| 5000+ | $1.500 |
Price for:Each
Minimum: 100
Multiple: 100
$171.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12C509A-04E/SN.Copy
Newark Part No.14AC9999
Product RangePIC12 Family PIC12C5xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12C5xx Series Microcontrollers
Base NumberPIC12C5xx
CPU Speed4MHz
Operating Frequency Max4MHz
Program Memory Size1.5KB
No. of Pins8Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's6I/O's
Embedded Interface Type-
RAM Memory Size41Byte
MCU FamilyPIC12
MCU SeriesPIC12C5xx
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC12 Family PIC12C5xx Series Microcontrollers
CPU Speed
4MHz
Program Memory Size
1.5KB
IC Case / Package
SOIC
No. of I/O's
6I/O's
RAM Memory Size
41Byte
MCU Series
PIC12C5xx
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Base Number
PIC12C5xx
Operating Frequency Max
4MHz
No. of Pins
8Pins
MCU Case Style
SOIC
Embedded Interface Type
-
MCU Family
PIC12
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PIC12C509A-04E/SN.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
