Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F220T-E/OT
Newark Part No.41AH8576
Product RangePIC10 Family PIC10F22x Series Microcontrollers
Your Part Number
Technical Datasheet
2,999 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.973 |
| 25+ | $0.918 |
| 50+ | $0.886 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F220T-E/OT
Newark Part No.41AH8576
Product RangePIC10 Family PIC10F22x Series Microcontrollers
Technical Datasheet
Product RangePIC10 Family PIC10F22x Series Microcontrollers
Device CorePIC10
CPU Speed8MHz
Operating Frequency Max8MHz
Program Memory Size384Byte
No. of Pins6Pins
MCU Case StyleSOT-23
IC Case / PackageSOT-23
No. of I/O's4I/O's
Embedded Interface TypeUSB
InterfacesUSB
RAM Memory Size16Byte
ADC Channels2Channels
ADC Resolution8Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC10
MCU SeriesPIC10F22x
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Alternatives for PIC10F220T-E/OT
1 Product Found
Technical Specifications
Product Range
PIC10 Family PIC10F22x Series Microcontrollers
CPU Speed
8MHz
Program Memory Size
384Byte
MCU Case Style
SOT-23
No. of I/O's
4I/O's
Interfaces
USB
ADC Channels
2Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC10F22x
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC10
Operating Frequency Max
8MHz
No. of Pins
6Pins
IC Case / Package
SOT-23
Embedded Interface Type
USB
RAM Memory Size
16Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC10
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability