PIC10 Family PIC10F22x Series Microcontrollers 8-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.711 10+ $0.685 25+ $0.659 50+ $0.639 100+ $0.618 | - | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 768Byte | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 23Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $0.845 10+ $0.793 25+ $0.742 50+ $0.737 120+ $0.733 | - | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 384Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 16Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.659 10+ $0.628 25+ $0.597 50+ $0.595 100+ $0.592 | - | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 384Byte | 6Pins | SOT-23 | SOT-23 | 3I/O's | - | - | 16Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 85°C | Surface Mount | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.721 25+ $0.680 50+ $0.655 | - | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 384Byte | 6Pins | SOT-23 | SOT-23 | 4I/O's | USB | USB | 16Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 25+ $0.752 | PIC10F2xx | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 768Byte | 8Pins | DFN | DFN | 4I/O's | - | - | 23Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 85°C | Surface Mount | - | - | ||||||
Each | 100+ $0.658 | - | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 384Byte | 8Pins | DFN | DFN | 4I/O's | - | - | 16Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 85°C | Surface Mount | - | - | ||||||
Each | 120+ $0.798 | PIC10F2xx | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 768Byte | 6Pins | DIP | DIP | 4I/O's | - | - | 23Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $0.862 | PIC10F2xx | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 768Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 23Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 125°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||