Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMICRF112YMM-TR
Newark Part No.
Re-Reel57AC2558
Cut Tape57AC2558
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.556 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMICRF112YMM-TR
Newark Part No.
Re-Reel57AC2558
Cut Tape57AC2558
Technical Datasheet
Frequency Min300MHz
RF Primary FunctionTransmitter
Frequency Max450MHz
RF / IF ModulationASK, FSK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate50Kbps
IC Case / PackageMSOP
No. of Pins10Pins
RF IC Case StyleMSOP
Frequency Response RF Min300MHz
Frequency Response RF Max450MHz
Output Power (dBm)10dBm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
RF Transmitter ApplicationsDoorbell, Garage Door Opener, Irrigation/Remote Fan/Lighting Control, Remote Keyless Entry Systems
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
300MHz
Frequency Max
450MHz
Supply Voltage Min
1.8V
Data Rate
50Kbps
No. of Pins
10Pins
Frequency Response RF Min
300MHz
Output Power (dBm)
10dBm
Operating Temperature Max
125°C
RF Transmitter Applications
Doorbell, Garage Door Opener, Irrigation/Remote Fan/Lighting Control, Remote Keyless Entry Systems
SVHC
No SVHC (25-Jun-2025)
RF Primary Function
Transmitter
RF / IF Modulation
ASK, FSK
Supply Voltage Max
3.6V
IC Case / Package
MSOP
RF IC Case Style
MSOP
Frequency Response RF Max
450MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Alternatives for MICRF112YMM-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability