ASK, FSK undefined:
4 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
RF / IF Modulation
Frequency Max
Data Rate
Supply Voltage Min
Supply Voltage Max
Receiving Current
IC Case / Package
Frequency Response RF Min
No. of Pins
RF IC Case Style
Frequency Response RF Max
RF Receiver Applications
Transmitting Current
Operating Temperature Min
Output Power (dBm)
Sensitivity dBm
Operating Temperature Max
RF Transmitter Applications
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10AC8096 RoHS | MICROCHIP | Each | 1+ $0.556 10+ $0.546 25+ $0.536 50+ $0.525 100+ $0.515 | Transmitter | 300MHz | ASK, FSK | 450MHz | 50Kbps | 1.8V | 3.6V | - | MSOP | 300MHz | 10Pins | MSOP | 450MHz | - | 12.5mA | -40°C | 10dBm | - | 125°C | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.000 10+ $4.330 25+ $4.090 50+ $3.920 100+ $3.770 More Pricing... | Receiver | 300MHz | ASK, FSK | 928MHz | - | 4.5V | 5.5V | - | TSSOP | 300MHz | 28Pins | TSSOP | 928MHz | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | - | -40°C | - | -107dBm | 105°C | - | AEC-Q100 | ||||||
18AC7828 RoHS | INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.610 10+ $4.000 25+ $3.780 50+ $3.630 100+ $3.480 More Pricing... | Receiver | 902MHz | ASK, FSK | 928MHz | - | 3V | 3.6V | 15mA | TSSOP | 902MHz | 28Pins | TSSOP | 928MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | - | -40°C | - | -117dBm | 105°C | - | AEC-Q100 | ||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.556 | Transmitter | 300MHz | ASK, FSK | 450MHz | 50Kbps | 1.8V | 3.6V | - | MSOP | 300MHz | 10Pins | MSOP | 450MHz | - | - | -40°C | 10dBm | - | 125°C | Doorbell, Garage Door Opener, Irrigation/Remote Fan/Lighting Control, Remote Keyless Entry Systems | - | |||||