Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC29302AWD
Newark Part No.30AC9890
Product Range3A LDO Voltage Regulators
Your Part Number
Technical Datasheet
270 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $3.210 |
| 25+ | $2.930 |
| 50+ | $2.840 |
| 160+ | $2.750 |
| 560+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29302AWD
Newark Part No.30AC9890
Product Range3A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max16V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-V
Output Voltage - Nom-
Adjustable Output Voltage Min1.24V
Adjustable Output Voltage Max15V
Output Voltage Min1.24V
Output Voltage Max15V
Output Current3A
Dropout Voltage Vdo450mV
PolarityPositive Output
Output Current Max3A
LDO Regulator Case StyleTO-252 (DPAK)
Output Current Max3A
Max Output Current3A
Dropout Voltage - Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
15V
Output Voltage Max
15V
Dropout Voltage Vdo
450mV
Output Current Max
3A
Output Current Max
3A
Dropout Voltage - Typ @ Current
450mV
Dropout Voltage Typ @ Current
0
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
3A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Adjustable Output Voltage Min
1.24V
Output Voltage Min
1.24V
Output Current
3A
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Max Output Current
3A
Dropout Voltage Typ @ Current
450mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability