Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29302AWD-TRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel01AM0122
Re-Reel57AC2567RL
Cut Tape57AC2567
Product RangeAdj 3A LDO Voltage Regulators
Your Part Number
2,455 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.430 | $2.43 |
| Total Price | $2.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 50+ | $2.380 |
| 100+ | $2.330 |
| 250+ | $2.280 |
| 500+ | $2.230 |
| 1000+ | $2.180 |
| 2500+ | $2.130 |
| 5000+ | $2.090 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.860 |
| 7500+ | $1.830 |
| 12500+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29302AWD-TRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel01AM0122
Re-Reel57AC2567RL
Cut Tape57AC2567
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max16V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom0
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Adjustable Output Voltage Max15V
Output Voltage Min1.25V
Output Voltage Max15V
Output Current3A
PolarityPositive Output
Dropout Voltage Vdo560mV
LDO Regulator Case StyleTO-252 (DPAK)
Output Current Max3A
Output Current Max3A
Max Output Current3A
Dropout Voltage Typ @ Current560mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current560mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 3A LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.25V
Adjustable Output Voltage Max
15V
Output Voltage Max
15V
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Output Current Max
3A
Dropout Voltage Typ @ Current
560mV
Dropout Voltage - Typ @ Current
560mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
Adj 3A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
3V
Fixed Output Voltage Nom
-
Output Voltage Nom
0
Output Voltage - Nom
-
Output Voltage Min
1.25V
Output Current
3A
Dropout Voltage Vdo
560mV
Output Current Max
3A
Max Output Current
3A
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for MIC29302AWD-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
