Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP6561T-E/OT
Newark Part No.25R4754
Your Part Number
Technical Datasheet
16,161 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.567 |
| 10+ | $0.520 |
| 25+ | $0.474 |
| 50+ | $0.453 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.715 |
| 3100+ | $0.705 |
| 6100+ | $0.698 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6561T-E/OT
Newark Part No.25R4754
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay49ns
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypeCMOS, Push Pull, TTL
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleSOT-23
IC Output TypeCMOS, Push Pull, TTL
No. of Comparators1 Comparator
Response Time49ns
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
49ns
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
AEC-Q100
IC Output Type
CMOS, Push Pull, TTL
Response Time
49ns
No. of Channels
1Channels
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
SOT-23
Comparator Output Type
CMOS, Push Pull, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
Technical Docs (3)
Alternatives for MCP6561T-E/OT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability