Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4024T-502E/OTCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Full Reel71J5295
Cut Tape84R6267
Product RangeSingle 127-Tap Non-volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.800 | $2,400.00 |
| Total Price | $2,400.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.800 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4024T-502E/OTCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Full Reel71J5295
Cut Tape84R6267
Product RangeSingle 127-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance5kohm
No. of PotsSingle
Control InterfaceIncrement Decrement
Track TaperLinear
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Resistance Tolerance± 20%
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Potentiometer IC Case StyleSOT-23
No. of Steps64
Temperature Coefficient+/-150ppm/°C
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 127-Tap Non-volatile Digital Pots
QualificationAEC-Q100
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Single
Track Taper
Linear
Supply Voltage Max
2.7V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
No. of Steps
64
Operating Temperature Min
125°C
Product Range
Single 127-Tap Non-volatile Digital Pots
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
5kohm
Control Interface
Increment Decrement
Supply Voltage Min
5.5V
Resistance Tolerance
± 20%
No. of Pins
5Pins
Potentiometer IC Case Style
SOT-23
Temperature Coefficient
+/-150ppm/°C
Operating Temperature Max
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
