
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.857 | $2,571.00 |
| Total Price | $2,571.00 | ||
| Quantity | Price |
|---|---|
| 3000+ | $0.857 |
| 6000+ | $0.840 |
| 9000+ | $0.823 |
| 15000+ | $0.806 |
| 30000+ | $0.788 |
| 75000+ | $0.771 |
| 150000+ | $0.754 |
| Quantity | Price |
|---|---|
| 3000+ | $0.800 |
| 9000+ | $0.784 |
| 15000+ | $0.768 |
Product Information
Product Overview
The MCP4023T-103E/CH is a 6-bit Digital Potentiometer can be configured as either a potentiometer or rheostat. The wiper setting is controlled through a simple Up/Down\ (U/D\) serial interface. This device implements Microchip's WiperLock technology, which allows application-specific calibration settings to be secured in the EEPROM without requiring the use of an additional write-protect pin. It is intended to be used in applications where a programmable resistance with moderate bandwidth is desired. The digital potentiometer is available in four nominal resistances (RAB), where the nominal resistance is defined as the resistance between terminal A and terminal B. There are 63 resistors in a string between terminal A and terminal B. The wiper can be set to tap onto any of these 63 resistors thus providing 64 possible settings (including terminal A and terminal B).
- 64 Taps
- power-ON recall of saved wiper setting
- WiperLock™ technology to secure the wiper setting in non-volatile memory (EEPROM)
- 75Ω Typical low wiper resistance
- Up to 12.5V high-voltage tolerant digital inputs
- 1µA Maximum static current low-power operation
Applications
Automotive
Technical Specifications
Non Volatile
Increment Decrement
5.5V
± 20%
SOT-23
Surface Mount
64
125°C
Single 64-Tap Non-volatile Digital Pots
AEC-Q100
No SVHC (04-Feb-2026)
10kohm
Single
Linear
2.7V
6Pins
SOT-23
5 ppm
-40°C
AEC-Q100
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
