Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2561FD-E/MFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.87X8983
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.140 |
| 100+ | $0.980 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2561FD-E/MFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.87X8983
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver
IC Interface TypeCAN
No. of TX Buffers1
Data Rate Max8Mbps
Supply Voltage Min4.5V
No. of RX Buffers1
Supply Voltage Max5.5V
IC Case / PackageDFN
Interface Case StyleDFN
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
No. of TX Buffers
1
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Interface Case Style
DFN
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
IC Interface Type
CAN
Data Rate Max
8Mbps
No. of RX Buffers
1
IC Case / Package
DFN
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP2561FD-E/MF
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
