Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1725T-ADJE/MCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel55AC2709RL
Cut Tape55AC2709
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
6,514 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.710 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.710 |
| 50+ | $0.580 |
| 100+ | $0.566 |
| 250+ | $0.555 |
| 500+ | $0.543 |
| 1000+ | $0.532 |
| 2500+ | $0.521 |
| 5000+ | $0.509 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1725T-ADJE/MCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel55AC2709RL
Cut Tape55AC2709
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max6V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-V
Output Voltage - Nom-
Adjustable Output Voltage Min800mV
Output Voltage Min800mV
Adjustable Output Voltage Max5V
Output Voltage Max5V
Output Current500mA
Dropout Voltage Vdo210mV
PolarityPositive Output
Output Current Max500mA
LDO Regulator Case StyleDFN
Output Current Max500mA
Max Output Current500mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current210mV
Dropout Voltage Typ @ Current210mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
800mV
Output Voltage Max
5V
Dropout Voltage Vdo
210mV
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
210mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.3V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Adjustable Output Voltage Min
800mV
Adjustable Output Voltage Max
5V
Output Current
500mA
Polarity
Positive Output
LDO Regulator Case Style
DFN
Max Output Current
500mA
Dropout Voltage - Typ @ Current
210mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP1725T-ADJE/MC
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
