Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1501T-33E/CHYCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel57AC2472RL
Cut Tape57AC2472
Your Part Number
3,675 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.745 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.745 |
| 50+ | $0.630 |
| 100+ | $0.617 |
| 250+ | $0.605 |
| 500+ | $0.592 |
| 1000+ | $0.580 |
| 2500+ | $0.567 |
| 5000+ | $0.554 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1501T-33E/CHYCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel57AC2472RL
Cut Tape57AC2472
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min3.2967V
Reference Voltage Max3.3033V
Initial Accuracy0.1%
Temperature Coefficient50ppm/°C
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage3.3V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
3.2967V
Initial Accuracy
0.1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
3.3V
Product Range
-
Reference Voltage Max
3.3033V
Temperature Coefficient
50ppm/°C
No. of Pins
6Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Alternatives for MCP1501T-33E/CHY
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
